CLVC7002AWBQARQ1

Texas Instruments
595-CLVC7002AWBQARQ1
CLVC7002AWBQARQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.929

Stock:
2.929 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.871 Rp5.871
Rp4.128 Rp41.280
Rp3.669 Rp91.725
Rp3.156 Rp315.600
Rp2.917 Rp729.250
Rp2.770 Rp1.385.000
Rp2.642 Rp2.642.000
Full Reel (Order in multiples of 3000)
Rp2.477 Rp7.431.000
Rp2.403 Rp14.418.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Product: Automotive NOR Gates
Product Type: Logic Gates
Series: SN74LVC7002A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7002A/SN74LVC7002A-Q1 2-Input NOR Gates

Texas Instruments SN74LVC7002A/SN74LVC7002A-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7002A-Q1 devices are AEC-Q100 qualified for automotive applications.