CSD15380F3T

Texas Instruments
595-CSD15380F3T
CSD15380F3T

Mfr.:

Description:
MOSFETs 20-V N-Ch FemtoFET A 595-CSD15380F3 A 59 A 595-CSD15380F3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.121

Stock:
1.121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.584 Rp24.584
Rp15.447 Rp154.470
Rp8.843 Rp884.300
Full Reel (Order in multiples of 250)
Rp8.843 Rp2.210.750
Rp7.540 Rp3.770.000
Rp6.751 Rp6.751.000
Rp6.458 Rp16.145.000
Rp6.329 Rp31.645.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp5.871
Min:
1

Similar Product

Texas Instruments CSD15380F3
Texas Instruments
MOSFETs 20-V N channel NexF ET power MOSFET si A A 595-CSD15380F3T

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PICOSTAR-3
N-Channel
1 Channel
20 V
500 mA
1.46 Ohms
- 10 V, 10 V
850 mV
216 pC
- 55 C
+ 150 C
500 mW
Enhancement
PicoStar
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: PH
Fall Time: 7 ns
Forward Transconductance - Min: 0.64 S
Product Type: MOSFETs
Rise Time: 1 ns
Series: CSD15380F3
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 3 ns
Unit Weight: 0,300 mg
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
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

FemtoFET Power MOSFETs

Texas Instruments FemtoFET Power MOSFETs offer an ultra small footprint (0402 case size) with ultra-low resistance (70% less than competitors). These MOSFETs include ultra low Qg, Qgd specifications and have an optimized ESD rating. They are available in a land grid array (LGA) package. This package maximizes silicon content which makes them ideal for space-constrained applications. These power MOSFETs offer low power dissipation and low switching losses for improved light load performance. Typical applications for these devices include handheld, mobile, load switching, general purpose switching, and battery applications.