CSD17578Q3A

Texas Instruments
595-CSD17578Q3A
CSD17578Q3A

Mfr.:

Description:
MOSFETs CSD17578Q3A 30 V 8-V SONP A 595-CSD17578 A 595-CSD17578Q3AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.049

Stock:
3.049
Can Dispatch Immediately
On Order:
5.000
Expected 09/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.878 Rp16.878
Rp10.402 Rp104.020
Rp6.953 Rp695.300
Rp5.394 Rp2.697.000
Rp4.678 Rp4.678.000
Full Reel (Order in multiples of 2500)
Rp4.183 Rp10.457.500
Rp3.688 Rp18.440.000
Rp3.559 Rp35.590.000
Rp3.467 Rp86.675.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.609
Min:
1

Similar Product

Texas Instruments CSD17578Q3AT
Texas Instruments
MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17578Q3A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
20 A
7.3 mOhms
- 20 V, 20 V
1.1 V
17.1 nC
- 55 C
+ 150 C
37 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Development Kit: TPS25740EVM-741, TPS25740AEVM-741, TPS25740BEVM-741
Fall Time: 1 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: CSD17578Q3A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 2 ns
Unit Weight: 27,400 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.