CSD25202W15

Texas Instruments
595-CSD25202W15
CSD25202W15

Mfr.:

Description:
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD25202W15T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.867

Stock:
2.867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp10.219 Rp102.190
Rp6.916 Rp691.600
Rp5.467 Rp2.733.500
Rp4.935 Rp4.935.000
Full Reel (Order in multiples of 3000)
Rp4.073 Rp12.219.000
Rp3.743 Rp22.458.000
Rp3.321 Rp29.889.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-9
P-Channel
1 Channel
20 V
4 A
52 mOhms
- 6 V, 6 V
1.05 V
7.5 nC
- 55 C
+ 150 C
500 mW
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: CSD25202W15
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 mg
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
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.