CSD95485RWJ

Texas Instruments
595-CSD95485RWJ
CSD95485RWJ

Mfr.:

Description:
Switching Controllers 75A synchronous buck nexFET smart power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
75 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: CSD95485RWJ
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD95485RWJ NexFET™ Power Stage

Texas Instruments CSD95485RWJ NexFET™ Power Stage is a highly optimized design for use in high-power, high-density synchronous buck converters. The device integrates the driver IC and the power MOSFETs to complete the power stage switching function. This combination produces a high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD95485RWJ also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.

In Stock: 2.543

Stock:
2.543 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2543 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp127.872 Rp127.872
Rp97.968 Rp979.680
Rp90.629 Rp2.265.725
Rp82.374 Rp8.237.400
Rp78.521 Rp19.630.250
Rp76.136 Rp38.068.000
Rp75.219 Rp75.219.000
Full Reel (Order in multiples of 2500)
Rp72.100 Rp180.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp149.887
Min:
1