CSD95485RWJT

Texas Instruments
595-CSD95485RWJT
CSD95485RWJT

Mfr.:

Description:
Switching Controllers 75A synchronous buck nexFET smart power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
75 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: CSD95485RWJ
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD95485RWJ NexFET™ Power Stage

Texas Instruments CSD95485RWJ NexFET™ Power Stage is a highly optimized design for use in high-power, high-density synchronous buck converters. The device integrates the driver IC and the power MOSFETs to complete the power stage switching function. This combination produces a high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD95485RWJ also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp149.887 Rp149.887
Rp116.130 Rp1.161.300
Rp107.691 Rp2.692.275
Rp98.335 Rp9.833.500
Full Reel (Order in multiples of 250)
Rp91.363 Rp22.840.750
Rp88.795 Rp44.397.500
Rp86.593 Rp86.593.000
Rp84.208 Rp210.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp127.872
Min:
1