CSD96415RWJ

Texas Instruments
595-CSD96415RWJ
CSD96415RWJ

Mfr.:

Description:
Power Management Specialised - PMIC 80-A peak continuous current synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.487

Stock:
2.487 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp105.856 Rp105.856
Rp81.089 Rp810.890
Rp74.852 Rp1.871.300
Rp68.064 Rp6.806.400
Rp64.761 Rp16.190.250
Rp62.743 Rp31.371.500
Rp61.276 Rp61.276.000
Full Reel (Order in multiples of 2500)
Rp59.441 Rp148.602.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
CSD96415
Converters
SMD/SMT
QFN-41
80 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V
Product: Switching Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CSD96415 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD96415 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. It also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. In addition, the Texas Instruments CSD96415 PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.