CY74FCT16240ATPVC

Texas Instruments
595-CYFCT16240ATPVC
CY74FCT16240ATPVC

Mfr.:

Description:
Buffers & Line Drivers 16bit w/ Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.240 Rp57.240
Rp44.030 Rp440.300
Rp37.242 Rp931.050
Rp34.857 Rp3.485.700
Rp33.023 Rp8.255.750
Rp32.289 Rp16.144.500
Rp30.638 Rp30.638.000
Rp29.721 Rp74.302.500
Rp29.170 Rp145.850.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
16 Input
8 Output
Inverting
SSOP-48
- 32 mA
64 mA
5 uA
4.5 V
5.5 V
6.4 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.8 ns at 5 V
Series: CY74FCT16240T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.