CY74FCT244TQCT

Texas Instruments
595-CY74FCT244TQCT
CY74FCT244TQCT

Mfr.:

Description:
Buffers & Line Drivers Tri-St 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.062 Rp17.062
Rp14.420 Rp144.200
Rp14.383 Rp1.438.300
Rp13.393 Rp3.348.250
Rp9.815 Rp4.907.500
Rp9.430 Rp9.430.000
Full Reel (Order in multiples of 2500)
Rp7.522 Rp18.805.000
Rp7.338 Rp36.690.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Non-Inverting
QSOP-20
- 32 mA
64 mA
200 nA
4.75 V
5.25 V
3.3 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns at 5 V
Series: CY74FCT244T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.