DAC081C081CIMK/NOPB

Texas Instruments
926-DA081C081CIMKNPB
DAC081C081CIMK/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B Micro Pwr DAC A 9 26-D081C081CIMKXNPB A 926-D081C081CIMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.417

Stock:
1.417 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.206 Rp33.206
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp19.814 Rp1.981.400
Rp18.713 Rp4.678.250
Rp17.869 Rp8.934.500
Full Reel (Order in multiples of 1000)
Rp17.796 Rp17.796.000
Rp16.566 Rp33.132.000
Rp16.310 Rp81.550.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.033
Min:
1

Similar Product

Texas Instruments DAC081C081CIMKX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8-Bit Micro Power Di gital-to-Analog Con A 926-DA081C081CIMKNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC081C081
8 bit
180 kS/s
1 Channel
4.5 ns
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-THIN-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.7 % FSR
INL - Integral Nonlinearity: +/- 0.6 LSB
Power Consumption: 380 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.