DAC082S085CISD/NOPB

Texas Instruments
926-DA082S085CISDNPB
DAC082S085CISD/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B Micro Pwr DUAL DA C A 926-D082S085CIS A 926-D082S085CISDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.740

Stock:
2.740 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.498,08 Rp45.498,08
Rp33.940,10 Rp339.401,00
Rp31.004,74 Rp775.118,50
Rp27.702,46 Rp2.770.246,00
Rp26.234,78 Rp6.558.695,00
Rp25.317,48 Rp12.658.740,00
Full Reel (Order in multiples of 1000)
Rp23.666,34 Rp23.666.340,00
Rp22.932,50 Rp45.865.000,00
Rp22.382,12 Rp111.910.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC082S085
8 bit
2.5 MS/s
2 Channel
4.5 ns
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.04 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.14 LSB
Power Consumption: 600 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 19,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.