DAC101S101QCMKX/NOPB

Texas Instruments
926-D101S101QCMKXNPB
DAC101S101QCMKX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit Micro Power R RO Digital-to-Analo A 926-DA101S101QCMKNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.858

Stock:
2.858 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2858 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.674 Rp34.674
Rp28.069 Rp280.690
Rp25.501 Rp637.525
Rp22.749 Rp2.274.900
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp19.814 Rp19.814.000
Full Reel (Order in multiples of 3000)
Rp19.447 Rp58.341.000
Rp18.713 Rp112.278.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp48.984
Min:
1

Similar Product

Texas Instruments DAC101S101QCMK/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10B Micro Pwr RRO DA C A 926-D101S101QCM A 926-D101S101QCMKXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC101S101
10 bit
1.8 MS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-THIN-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.6 LSB
Power Consumption: 630 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.