DAC102S085CIMM/NOPB

Texas Instruments
926-DA102S085CIMMNPB
DAC102S085CIMM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10B MicroPwr DUAL DA C w/ RR Output A 92 A 926-D102S085CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.409

Stock:
1.409 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp67.513 Rp67.513
Rp51.002 Rp510.020
Rp46.782 Rp1.169.550
Rp42.196 Rp4.219.600
Rp39.994 Rp9.998.500
Rp39.260 Rp19.630.000
Full Reel (Order in multiples of 1000)
Rp37.609 Rp37.609.000
Rp36.325 Rp72.650.000
Rp35.775 Rp178.875.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC102S085
10 bit
2.5 MS/s
2 Channel
4.5 ns
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.08 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.7 LSB
Power Consumption: 600 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.