DAC122S085CIMM

926-DAC122S085CIMM
DAC122S085CIMM

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Micro Power D UAL Digital-to-Analo A 926-DAC122S085CIMMNO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC122S085CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 12B MICRO PWR DUAL D AC A 926-D122S085CI A 926-D122S085CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DAC122S085
12 bit
Voltage Buffered
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Low Power, Small Size
Gain Error: 1 % FSR
Power Consumption: 600 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.