DAC3152IRGZT
Images are for reference only
See Product Specifications
See Product Specifications
595-DAC3152IRGZT
DAC3152IRGZT
Mfr.:
Description:
Digital to Analog Converters - DAC DUAL-CHANNEL 10B 500 MSPS DAC A 595-DAC3 A 595-DAC3152IRGZR
Digital to Analog Converters - DAC DUAL-CHANNEL 10B 500 MSPS DAC A 595-DAC3 A 595-DAC3152IRGZR
Datasheet:
In Stock: 155
-
Stock:
-
155 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp490.756 | Rp490.756 | |
| Rp420.490 | Rp4.204.900 | |
| Rp417.188 | Rp10.429.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp360.866 | Rp90.216.500 | |
| Rp353.161 | Rp176.580.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Images
Models
PCN
- Conversion to smaller reel (13" to 7") and associated packing materials on Selected QFN Devices currently shipped in 13 reels (PDF)
- Datasheet Update for DAC3162/DAC3152 (PDF)
- Qualify New Assembly Material set for Selected Device(s) (PDF)
- Qualify New Assembly Material set for Selected Device(s) (PDF)
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
