DAC3174IRGCT

Texas Instruments
595-DAC3174IRGCT
DAC3174IRGCT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 14B 500MSPS DAC A 595-DAC3174IRGCR A 595-DAC3174IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp948.121 Rp948.121
Rp774.935 Rp7.749.350
Rp731.455 Rp18.286.375
Rp711.274 Rp71.127.400
Full Reel (Order in multiples of 250)
Rp661.190 Rp165.297.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3174
14 bit
500 MS/s
2 Channel
11 ns
Current
Parallel
1.8 V, 3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3174EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 52 mA
Pd - Power Dissipation: 530 mW
Power Consumption: 464 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.