DAC3282IRGZR

Texas Instruments
595-DAC3282IRGZR
DAC3282IRGZR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 16B 625MSPS Com m DAC A 595-DAC3282 A 595-DAC3282IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp858.593 Rp2.146.482.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3282
16 bit
625 MS/s
2 Channel
10.4 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC3282EVM
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 950 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 83 dB
SNR - Signal to Noise Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.