DAC5311IDCKT

Texas Instruments
595-DAC5311IDCKT
DAC5311IDCKT

Mfr.:

Description:
Digital to Analog Converters - DAC 8B Sgl Ch 80uA DAC A 595-DAC5311IDCKR A A 595-DAC5311IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5311
8 bit
83 kS/s
1 Channel
6 us
Voltage Buffered
SPI
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7311EVM
DNL - Differential Nonlinearity: +/- 0.01 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Number of Converters: 1 Converter
Operating Supply Current: 180 uA
Pd - Power Dissipation: 990 uW
Power Consumption: 140 uW
Product: DAC's
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Unit Weight: 28 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.728 Rp40.728
Rp30.087 Rp300.870
Rp27.336 Rp683.400
Rp24.400 Rp2.440.000
Full Reel (Order in multiples of 250)
Rp22.933 Rp5.733.250
Rp22.199 Rp11.099.500
Rp21.281 Rp21.281.000
Rp20.914 Rp52.285.000
Rp20.181 Rp100.905.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp30.454
Min:
1

Similar Product

Texas Instruments DAC5311IDCKR
Texas Instruments
Digital to Analog Converters - DAC 8B Sgl Ch 80uA DAC A 595-DAC5311IDCKT A A 595-DAC5311IDCKT