DAC53204YBHR

Texas Instruments
595-DAC53204YBHR
DAC53204YBHR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 4-channel vol tage/current output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.116

Stock:
1.116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp96.317 Rp96.317
Rp73.384 Rp733.840
Rp67.697 Rp1.692.425
Rp61.459 Rp6.145.900
Rp58.707 Rp14.676.750
Rp53.387 Rp26.693.500
Rp45.131 Rp45.131.000
Full Reel (Order in multiples of 3000)
Rp44.397 Rp133.191.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53204W
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3204/DACx3204-Q1 Digital-to-Analog Converters

Texas Instruments DACx3204/DACx3204-Q1 Digital-to-Analog Converters (DACs) are 12-bit (DAC63204/DAC63204-Q1), 10-bit (DAC53204/DAC53204-Q1), and 8-bit (DAC43204/DAC43204-Q1) quad-channel, buffered voltage-output, and current-output smart DACs. These DACx3204 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.

DACx3204W Smart Digital-to-Analog Converters

Texas Instruments DACx3204W Smart Digital-to-Analog Converters (DACs) are quad-channel, buffered, voltage-output, and current-output smart DACs. This device supports Hi-Z power-down mode and Hi-Z output during power-off conditions. The DAC outputs provide a force-sense option for use as a programmable comparator and current source or sink. The multifunction GPIO, function generation, and NVM enable this smart DAC for processor-less applications and design reuse. This device automatically detects I2C, SPI, and PMBus interfaces and contains an internal reference. The feature set combined with the tiny package and low power makes this Texas Instruments DACx3204W smart DAC an excellent choice for applications such as voltage margining and scaling, DC set-point for biasing and calibration, and waveform generation.