DAC5652AIRSLR

Texas Instruments
595-DAC5652AIRSLR
DAC5652AIRSLR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 10-Bit 275-MSPS Digital-t A A 595-DAC5652AIRSLT
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp219.602 Rp549.005.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp430.581
Min:
1

Similar Product

Texas Instruments DAC5652AIRSLT
Texas Instruments
Digital to Analog Converters - DAC Dual-Channel 10-Bit 275-MSPS Digital-t A A 595-DAC5652AIRSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5652A
10 bit
275 MS/s
2 Channel
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Features: Low Power
Gain Error: 0.75 %/FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 2 Converter
Operating Supply Current: 75 mA
Power Consumption: 290 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 63 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
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
8542390040
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
DAC5652A 10-Bit Digital-to-Analog Converter (DAC)

Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC) is a monolithic, dual-channel, 10-bit, high-speed digital-to-analog converter (DAC) with an on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5652A offers exceptional dynamic performance and tight-gain and offset-matching characteristics. These characteristics make it suitable for I/Q baseband or direct IF communication applications.