DAC5652IPFBG4

595-DAC5652IPFBG4
DAC5652IPFBG4

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 10bit 200MSPS A LT 595-DAC5652IPFB ALT 595-DAC5652IPFB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp476.813
Min:
1

Similar Product

Texas Instruments DAC5652IPFB
Texas Instruments
Digital to Analog Converters - DAC Dual 10bit 200MSPS A 595-DAC5652IPFBR A A 595-DAC5652IPFBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC5652
10 bit
275 MS/s
2 Channel
20 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5652EVM
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 63 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.