DAC61401RTER

Texas Instruments
595-DAC61401RTER
DAC61401RTER

Mfr.:

Description:
Digital to Analog Converters - DAC Single-channel 12-bi t high-voltage-outp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp109.526 Rp547.630.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
DAC61401
12 bit
1 Channel
Voltage Buffered
SPI
4.5 V to 41.5 V
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC81401EVM
DNL - Differential Nonlinearity: 0.3 LSB
Features: Reliability
Gain Error: 0.065 %FSR, 0.075 %FSR
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 1 Converter
Operating Supply Current: 1.6 mA, 2.5 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 43 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: 93 dB
Type: High Voltage Output DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.