DAC7513N/3K
Images are for reference only
See Product Specifications
See Product Specifications
595-DAC7513N/3K
DAC7513N/3K
Mfr.:
Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7513N/250
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7513N/250
Datasheet:
In Stock: 2.406
-
Stock:
-
2.406 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp95.216 | Rp95.216 | |
| Rp72.467 | Rp724.670 | |
| Rp66.779 | Rp1.669.475 | |
| Rp60.542 | Rp6.054.200 | |
| Rp57.606 | Rp14.401.500 | |
| Rp55.772 | Rp27.886.000 | |
| Rp55.038 | Rp55.038.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp54.488 | Rp163.464.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp111.911
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp112.094
Min:
1
Similar Product
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7513N/3K
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Taiwan
Indonesia
