DAC7578SRGER

Texas Instruments
595-DAC7578SRGER
DAC7578SRGER

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465
Can Dispatch Immediately
On Order:
6.000
Expected 10/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp248.405 Rp248.405
Rp195.568 Rp1.955.680
Rp182.359 Rp4.558.975
Rp168.416 Rp16.841.600
Rp167.682 Rp41.920.500
Rp160.344 Rp80.172.000
Rp159.977 Rp159.977.000
Full Reel (Order in multiples of 3000)
Rp153.189 Rp459.567.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp293.353
Min:
1

Similar Product

Texas Instruments DAC7578SRGET
Texas Instruments
Digital to Analog Converters - DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7578
12 bit
55.55 kS/s
8 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.