DAC7678SPWR

Texas Instruments
595-DAC7678SPWR
DAC7678SPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp270.420 Rp270.420
Rp211.713 Rp2.117.130
Rp197.036 Rp4.925.900
Rp181.075 Rp18.107.500
Rp179.240 Rp44.810.000
Rp168.600 Rp84.300.000
Rp164.931 Rp164.931.000
Full Reel (Order in multiples of 2000)
Rp156.124 Rp312.248.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp286.565
Min:
1

Similar Product

Texas Instruments DAC7678SPW
Texas Instruments
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7678
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DAC7678EVM
Features: Cost Optimized, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC7678 Digital to Analog Converters

The Texas Instruments DAC7678 digital-to-analog converter (DAC) is a low-power, voltage-output, octal channel, 12-bit data converter. The TI DAC7678 includes a 2.5V internal reference (disabled by default), giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The TI DAC7678 DAC is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The TI DAC7678 uses a versatile, 2-wire serial interface that is I2C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The TI DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device.