DAC7718SRGZT

Texas Instruments
595-DAC7718SRGZT
DAC7718SRGZT

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Ser Inp DAC A 595-DAC7718SRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp656.603 Rp656.603
Rp533.318 Rp5.333.180
Rp502.497 Rp12.562.425
Rp483.967 Rp48.396.700
Full Reel (Order in multiples of 250)
Rp452.229 Rp113.057.250
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7718
12 bit
66 kS/s
8 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
+/- 4.5 V, +/- 18 V
1.8 V to 5.5 V, 2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7718EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 115 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: - 4.5 V, 5.5 V, 18 V
Supply Voltage - Min: - 18 V, 1.8 V, 2.7 V, 4.5 V
Type: Precision
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC7718 Digital-to-Analog Converter

The Texas Instruments DAC7718 digital-to-analog converter (DAC) is a low-power, octal, 12-bit device with a bipolar output of ±2V to ±16.5V and unipolar output of 0V to +33V. The TI DAC7718 DAC features low power (14.4mW/Ch bipolar supply), good linearity, and low glitch over the specified temperature range of -40ºC to 105°C. This TI DAC also features relative accuracy of 1 LSB Max and Low Zero / Full-Scale Error of ±1 LSB Max. The TI DAC7718 is designed for use in automatic test equipment, PLC / industrial process control, and communications applications.