DAC7731EC

Texas Instruments
595-DAC7731EC
DAC7731EC

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EC/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp670.730 Rp670.730
Rp545.060 Rp5.450.600
Rp490.389 Rp12.259.725
Rp475.345 Rp57.041.400
Rp459.751 Rp137.925.300

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7731
16 bit
172 kS/s
1 Channel
3 us
Voltage Buffered
3-Wire, SPI
- 4.75 V to - 15.75 V, +/- 15 V
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7731EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 150 mW
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.75 V
Supply Voltage - Min: 4.75 V, 11.4 V
Unit Weight: 1,700 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.