DAC80508ZCYZFT
Images are for reference only
See Product Specifications
See Product Specifications
595-DAC80508ZCYZFT
DAC80508ZCYZFT
Mfr.:
Description:
Digital to Analog Converters - DAC True 16-bit 8-chann el SPI voltage-out A A 595-DAC80508ZCYZFR
Digital to Analog Converters - DAC True 16-bit 8-chann el SPI voltage-out A A 595-DAC80508ZCYZFR
Datasheet:
In Stock: 245
-
Stock:
-
245 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp486.536 | Rp486.536 | |
| Rp391.687 | Rp3.916.870 | |
| Rp368.021 | Rp9.200.525 | |
| Rp341.969 | Rp34.196.900 | |
| Full Reel (Order in multiples of 250) | ||
| Rp330.045 | Rp82.511.250 | |
| Rp322.156 | Rp161.078.000 | |
| 1.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Images
Technical Resources
- USHTS:
- 8542390090
- ECCN:
- EAR99
Indonesia
