DAC811BH

Texas Instruments
595-DAC811BH
DAC811BH

Mfr.:

Description:
Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit A 595-DAC811K A 595-DAC811KU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.804.553 Rp2.804.553
Rp2.335.629 Rp28.027.548
Rp2.298.754 Rp55.170.096

Similar Product

Texas Instruments DAC811KU
Texas Instruments
Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC811
12 bit
1 Channel
Parallel
0 C
+ 70 C
Through Hole
CDIP-SB-28
Tube
Architecture: R-2R
Brand: Texas Instruments
Features: On-chip Offset and Gain Calibration
Gain Error: 0.2 % FSR
Number of Converters: 1 Converter
Power Consumption: 625 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 12
Subcategory: Data Converter ICs
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.