DAC811KU

Texas Instruments
595-DAC811KU
DAC811KU

Mfr.:

Description:
Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp867.582,34 Rp867.582,34
Rp681.737,36 Rp6.817.373,60
Rp655.502,58 Rp13.110.051,60
Rp628.900,88 Rp62.890.088,00
Rp607.802,98 Rp158.028.774,80
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC811
12 bit
250 kS/s
1 Channel
3 us
Voltage Buffered
Parallel
+/- 15 V
5 V
0 C
+ 70 C
SMD/SMT
SOIC-28
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: On-chip Offset and Gain Calibration
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.125 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 625 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.