DAC81401EVM

Texas Instruments
595-DAC81401EVM
DAC81401EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC81401 evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
16 bit Digital-to-Analog Converter
DAC81401
1.8 V, 3.3 V
Brand: Texas Instruments
For Use With: Single-Channel Buffered Voltage Output DAC
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: DAC81401
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC81401EVM Evaluation Module

Texas Instruments DAC81401EVM Evaluation Module offers an easy-to-use platform for demonstrating the functionality and performance of the DAC81401. The DAC81401 is a single-channel, buffered, voltage-output DAC with an integrated 2.5V internal reference and a configurable bipolar ±20V, or unipolar 0V-to-40V output range. DAC81401 is specified monotonic by design and offers linearity of less than one LSB.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.756.058 Rp5.756.058