DAC8574EVM

Texas Instruments
595-DAC8574EVM
DAC8574EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8574 Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.444.278 Rp3.444.278

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC8574
3.3 V to 5 V
Brand: Texas Instruments
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: DAC8574
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 343,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.