DAC8881SRGET

Texas Instruments
595-DAC8881SRGET
DAC8881SRGET

Mfr.:

Description:
Digital to Analog Converters - DAC Lo Noise Lo Drift 16 B DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp423.426 Rp423.426
Rp339.218 Rp3.392.180
Rp318.120 Rp7.953.000
Rp297.572 Rp29.757.200
Full Reel (Order in multiples of 250)
Rp283.813 Rp70.953.250
Rp277.208 Rp138.604.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8881
16 bit
200 kS/s
1 Channel
5 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 43,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC8881 Digital-to-Analog Converters (DAC)

Texas Instruments DAC8881 Single-Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converters offer low-power operation and a flexible SPI serial interface. Other features include 16-bit monotonicity, excellent linearity, and fast settling time. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V. The standard SPI serial interface is supported by the DAC and is capable of operating with input data clock frequencies up to 50MHz. Additionally, the DAC8881 provides a power-down feature, accessed over the PDN pin, that reduces the current consumption to 25µA at 5V. The Texas Instruments DAC8881 is available in a 4 x 4mm QFN-24 package. The device delivers a specified operating temperature range of –40°C to +105°C.