DAC904EVM

Texas Instruments
595-DAC904EVM
DAC904EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC904 14Bit165-MSPS (DAC) EvalModule

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.600.260 Rp4.600.260

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
DAC
DAC904
3.3 V, 5 V
Brand: Texas Instruments
For Use With: TSW1400EVM
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC904
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC904EVM 14-Bit DAC Evaluation Module

Texas Instruments DAC904EVM 14-Bit, 165MSPS, Digital-to-Analog Converter Evaluation Module is created to evaluate the DAC904 a 14-Bit, high-speed, CMOS interface Digital-to-Analog Converter. Features include selectable internal or external Vref, buffered inputs to the DAC, and support for multiple output configurations. Additionally, the DAC904EVM is compatible with the TSW1400EVM. The Digital-to-Analog Converter Evaluation Module offers simple and minimal external components to minimize system cost and power consumption.