DCP010505DBP-U/700

Texas Instruments
595-DCP010505DBU/700
DCP010505DBP-U/700

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBP-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
Rp247.304 Rp173.112.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp341.969
Min:
1

Similar Product

Texas Instruments DCP010505DBP-U
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBU/700

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
1 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
DCP010505DB
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 700
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.