DCP011515DBP-U
Images are for reference only
See Product Specifications
See Product Specifications
595-DCP011515DBP-U
DCP011515DBP-U
Mfr.:
Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP011515DBU/700
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP011515DBU/700
Datasheet:
In Stock: 262
-
Stock:
-
262Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
700Expected 04/09/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp402.328 | Rp402.328 | |
| Rp387.284 | Rp1.936.420 | |
| Rp381.046 | Rp3.810.460 | |
| Rp372.791 | Rp9.319.775 | |
| Rp366.737 | Rp18.336.850 | |
| Rp360.866 | Rp36.086.600 | |
| Rp353.161 | Rp88.290.250 | |
| Rp347.290 | Rp173.645.000 |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8542390000
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Singapore
Indonesia
