DLP2010NIRAFQJ

Texas Instruments
595-DLP2010NIRAFQJ
DLP2010NIRAFQJ

Mfr.:

Description:
Display Drivers & Controllers DLP 0.2 WVGA NIR DM D 40-CLGA 0 to 70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.844.221 Rp461.306.520

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP2010NIR
Light Controllers
0.2 WVGA NIR
- 40 C
+ 85 C
SMD/SMT
CLGA-40
Tray
Brand: Texas Instruments
Maximum Output Current: 30 mA
Operating Frequency: 600 MHz
Operating Supply Current: 27.5 mA
Pd - Power Dissipation: 140.3 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Near-Infrared (NIR)
Unit Weight: 3,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP2010NIR 0.2" WVGA Near-Infrared DMD

Texas Instruments DLP2010NIR WVGA Near-Infrared Digital Micromirror Device (DMD) performs as a spatial light modulator (SLM) to steer near-infrared (NIR) light. Designers can use the device to produce patterns with speed, precision, and efficiency. The DLP2010NIR offers high resolution in a compact form factor. The DLP2010NIR DMD is generally combined with a grating single element detector to replace expensive InGaAs linear array-based detector designs. This feature points the way to cost-effective portable NIR Spectroscopy solutions. The Texas Instruments DLP2010NIR DMD enables wavelength control and a programmable spectrum. This feature makes DLP2010NIR DMD well suited for low-power mobile applications such as skin analysis, material identification, and chemical sensing.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.