DLP4710EVM-LC

Texas Instruments
595-DLP4710EVM-LC
DLP4710EVM-LC

Mfr.:

Description:
Display Development Tools PICO LIGHT CONTROL . 47 EVM

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.599.029 Rp28.599.029

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP4710
19 V
I2C, SPI
Brand: Texas Instruments
For Use With: DLPC3479, DLPA3005
Product Type: Display Development Tools
Series: DLP4710-LC
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 0.47 in
Unit Weight: 1 kg
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DLP4710EVM-LC DLP Light Control Evaluation Module

Texas Instruments DLP4710EVM-LC DLP® Light Control Evaluation Module (EVM) is an easy-to-use evaluation platform for the DLP4710. It provides various industrial applications like 3D scanning, 3D printing, medical imaging, and automated optical inspection (AOI). Texas Instruments DLP4710EVM-LC supports two configurable input triggers and one configurable output trigger to allow convenient synchronization with cameras, sensors, or other peripheral devices. The evaluation module features a DLP4710 (.47 1080p) digital micromirror device (DMD), 2 DLPC3479 display and light controllers, and a DLPA3005 PMIC/LED driver. It comes equipped with a production-ready optical engine and offers a compelling combination of resolution (full HD), brightness, speed, and programmability in a small form factor.