DLP550JEFYA

Texas Instruments
595-DLP550JEFYA
DLP550JEFYA

Mfr.:

Description:
Display Drivers & Controllers 0.55-inch XGA D LP® digital mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.239.863 Rp2.239.863
Rp1.873.494 Rp18.734.940
Rp1.726.726 Rp43.168.150
Rp1.681.411 Rp166.459.689
528 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP550JE
Digital Micromirror Devices
XGA
0 C
+ 90 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: DLP
Unit Weight: 12,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP550JE Digital Micromirror Device (DMD)

Texas Instruments DLP550JE Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM) that enables bright and affordable DLP® 0.55 XGA display solutions. The Texas Instruments DLP550JE DMD, DLPC4422 display controller, the DLPA100 power and motor driver, and the DLPA200 DMD micromirror driver comprise the DLP 0.55 XGA chipset. The solution is an excellent fit for display systems that require a 4:3 aspect ratio, high brightness, and system simplicity.