DLP9000XBFLS

Texas Instruments
595-DLP9000XBFLS
DLP9000XBFLS

Mfr.:

Description:
Display Drivers & Controllers DLP 0.90 High Speed WQXGA Type A DMD 35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp143.047.248 Rp143.047.248

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP9000X
Digital Micromirror Devices
WQXGA
0 C
+ 90 C
SMD/SMT
CLGA-355
Tube
Brand: Texas Instruments
Maximum Output Current: 15 mA
Operating Frequency: 480 MHz
Operating Supply Current: 3 A
Pd - Power Dissipation: 11.185 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 12
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: Type A DMDs
Unit Weight: 21,501 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.