DLPC120ZXSQ1

Texas Instruments
595-DLPC120ZXSQ1
DLPC120ZXSQ1

Mfr.:

Description:
Display Drivers & Controllers Automotive DLP digi tal micromirror devi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp439.754 Rp439.754
Rp351.693 Rp3.516.930
Rp329.494 Rp8.237.350
Rp296.838 Rp26.715.420
Rp292.986 Rp79.106.220
Rp288.950 Rp156.033.000
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC120
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Tradename: DLP
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC120-Q1 Automotive DMD Display Controller

Texas Instruments DLPC120-Q1 Automotive Digital Micromirror Devices (DMD) Display Controller is part of a chipset compatible with one of three DMDs (DLP3030-Q1, DLP3020-Q1, or DLP3021-Q1). The core DLPC120-Q1 logic accepts video input and formats the data to display on the DMD while simultaneously controlling RGB LEDs to create a real-time image. The DLPC120-Q1 is also responsible for controlling the power-down and power-up events of the DMD based on external system control or temperature input from the DMD. With a microcontroller and an external dimming circuit, the DLPC120-Q1 supports a wide dimming range > 5000:1 for HUD applications. Typically, the Texas Instruments DLPC120-Q1 is a peripheral device in an I2C interface with a host processor.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.