DLPC300ZVB

Texas Instruments
595-DLPC300ZVB
DLPC300ZVB

Mfr.:

Description:
Display Drivers & Controllers 0.3 WVGA Dig Control ler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC300
Controllers
0.3 WVGA DIGITAL Controller
- 30 C
+ 85 C
SMD/SMT
nFBGA-176
Bulk
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 4 kHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Tradename: DLP
Unit Weight: 310 mg
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
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC300 DLP® Digital Controller for DLP3000 DMD

Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD is part of the DLP 0.3 WVGA chipset and enables reliable operation of the DLP3000 DMD. DLPC300 controller also provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates (up to 4 kHz binary). DLPC300 provides LED control and data formatting for multiple input resolutions. The DLPC300 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. The Texas Instruments DLPC300 controller enables the integration of the DLP 0.3 WVGA chipset into small-form-factor and/or lower-cost light steering applications. Also available is the that creates light patterns with speed and precision.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.046.639 Rp1.046.639
Rp865.931 Rp8.659.310
Rp822.268 Rp24.668.040
Rp803.004 Rp200.751.000
500 Quote