DLPC900AZPC

Texas Instruments
595-DLPC900AZPC
DLPC900AZPC

Mfr.:

Description:
Display Drivers & Controllers Digital controller f or DLP6500 DLP670S
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
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.468.066 Rp258.722.640

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC900
Controllers
0 C
+ 55 C
SMD/SMT
BGA-516
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 33 mA, 1.005 A, 2.368 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 1.15 V, 1.8 V, 3.3 V
Supply Voltage - Min: 1.15 V, 1.8 V, 3.3 V
Tradename: DLP
Type: Single Scalable DMD
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC900 DLP Digital Controller

Texas Instruments DLPC900 DLP Digital Controller is a single scalable digital micromirror device (DMD) controller that supports the reliable operation of the DLP6500 and DLP9000 DMDs. This high-performance DMD controller enables programmable, high-speed pattern rates for advanced light control, especially in industrial, medical, and scientific applications. The Texas Instruments DLPC900 pattern rates enable fast and accurate 3D scanning and 3D printing. The pattern rates also support high-resolution and intelligent imaging applications. The DLPC900 offers 128 megabits of embedded DRAM for convenient buffering of up to 400 1-bit patterns. The input and output triggers offer an easy connection and synchronization with a variety of cameras, sensors, and other peripherals. Numerous ports and connectivity options offer system flexibility and simplify chip integration into a variety of end equipment.