DLPLCR95EVM

Texas Instruments
595-DLPLCR95EVM
DLPLCR95EVM

Mfr.:

Description:
Display Development Tools DLP LIGHTCRAFTER DLP 9500 EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.042.454 Rp88.042.454

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP9500
USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCR95
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 753,510 g
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
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCR95EVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR95EVM DLP Evaluation Module (EVM) houses the DLP9500, a 0.95 1080p 2xLVDS Type-A digital micromirror device (DMD) containing over two million micromirrors with 10.8µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 23,148Hz. The Texas Instruments DLPLCR95EVM is the right evaluation choice for designers needing high resolution and fast pattern rates.