DM505LRBABF

Texas Instruments
595-DM505LRBABF
DM505LRBABF

Mfr.:

Description:
Video ICs SoC for vision analy tics 15mm package 3 A 595-DM505LRBABFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SoC for Vision Analytics
1.02 V to 1.11 V
- 40 C
+ 125 C
SMD/SMT
FCBGA-367
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 1920 x 1080
Interface Type: CAN, I2C, SDIO, Serial, SPI, UART
Moisture Sensitive: Yes
Product: Digital Video Processors
Product Type: Video ICs
Resolution: 16 bit
Series: DM505
Factory Pack Quantity: 90
Subcategory: Video ICs
Supply Voltage - Max: 1.11 V
Supply Voltage - Min: 1.02 V
Unit Weight: 1,777 g
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
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM505 SoC for Vision Analytics

Texas Instruments DM505 SoC for Vision Analytics is optimized for Machine Vision processing in Industrial products such as drones, robots, forklifts, railroad, and agriculture equipment. Integrating an optimal mix of real-time performance, low power, small form factor, and camera processing, the processor enables sophisticated embedded vision processing for systems. The DM505 combines a variety of TI’s fixed and floating-point TMS320C66x digital signal processor (DSP) generation cores, Vision AccelerationPac (EVE), and dual-Cortex-M4 processors into one heterogeneous, scalable architecture. The device allows low-power designs to meet taxing embedded system budgets without waiving real-time processing performance to enable small form factor designs. Peripherals to be integrated on the DM505 include interfaces for multi-camera input (both parallel and serial), display outputs, audio, serial I/O, CAN, and GigB Ethernet AVB. Through Design Network Partners, TI offers application-specific hardware and software and a complete set of development tools for the ARM, and DSP, including C compilers with TI RTOS to accelerate time to market.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp898.220 Rp898.220
Rp734.207 Rp7.342.070
Rp693.112 Rp17.327.800
Rp657.704 Rp59.193.360
Rp635.322 Rp171.536.940
1.080 Quote