DRV10983PWP

Texas Instruments
595-DRV10983PWP
DRV10983PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24V 3 Ph Sensorless BLDC Motor Cntrlr A A 595-DRV10983PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.712 Rp89.712
Rp68.431 Rp684.310
Rp59.074 Rp1.476.850
Rp58.891 Rp7.066.920
Rp57.423 Rp17.226.900
Rp57.240 Rp30.909.600
Rp55.405 Rp56.513.100
Rp54.671 Rp137.770.920

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.136
Min:
1

Similar Product

Texas Instruments DRV10983PWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 24V 3-phase Snsrless BLDC Motor Controll A 595-DRV10983PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase
2 A
11 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10983
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Unit Weight: 172,400 mg
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
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10983 Three-Phase Sensorless BLDC Motor Driver

Texas Instruments DRV10983 Three-Phase Sensorless BLDC Motor Driver is a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 2A. The device is specifically designed for cost-sensitive, low-noise/low external component count applications. The DRV10983 uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analog, or I2C inputs. Motor speed feedback is available through either the FG pin or I2C.
Learn More