DRV110APWR

Texas Instruments
595-DRV110APWR
DRV110APWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PWM Solenoid Control ler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642
Can Dispatch Immediately
On Order:
6.000
Expected 19/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.552 Rp51.552
Rp38.527 Rp385.270
Rp35.408 Rp885.200
Rp31.739 Rp3.173.900
Rp29.904 Rp7.476.000
Rp29.354 Rp14.677.000
Rp28.620 Rp28.620.000
Full Reel (Order in multiples of 2000)
Rp26.969 Rp53.938.000
Rp26.418 Rp105.672.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
PWM Controller
8 mA
360 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV110EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 6 V to 15 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV110
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 6 V
Unit Weight: 140,300 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV110 Power-Saving Solenoid Controller

Texas Instruments DRV110 Power-Saving Solenoid Controller is a PWM current controller for solenoids. The DRV110 is designed to regulate the current with a well-controlled waveform to reduce power dissipation. The solenoid current is ramped up fast to ensure opening of the valve or relay. The solenoid current is kept at peak value after initial ramping to ensure the correct operation. Then it is reduced to a lower hold level to avoid thermal problems and reduce power dissipation.