DRV201AYMBR

Texas Instruments
595-DRV201AYMBR
DRV201AYMBR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100mA Voice Coil Mot or Lens Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp29.904 Rp89.712.000
Rp29.537 Rp177.222.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Voice Coil Motor Driver
102.3 mA
120 uA
- 40 C
+ 85 C
SMD/SMT
PICOSTAR-6
Reel
Brand: Texas Instruments
Development Kit: DRV201AEVM
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV201A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.7 V
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.