DRV2510QPWPRQ1

Texas Instruments
595-DRV2510QPWPRQ1
DRV2510QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 3A haptic driver for solenoid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Half Bridge
3 A
16 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
AEC-Q100
18 V
5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Output Voltage: 20 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2510
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 123,100 mg
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
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542310030
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV2510-Q1 Automotive Haptic Driver

Texas Instruments DRV2510-Q1 Automotive Haptic Driver is specifically designed for inductive loads, such as solenoids and voice coils. The output stage consists of a full H-bridge capable of delivering 3A of peak current. The DRV2510-Q1 device provides protection functions such as under-voltage lockout, over-current, and over-temperature protection. The Texas Instruments DRV2510-Q1 device is automotive qualified. The integrated load-dump protection reduces external voltage clamp cost and size, and the onboard load diagnostics report the status of the actuator through the digital interface.

In Stock: 1.312

Stock:
1.312
Can Dispatch Immediately
On Order:
2.000
Expected 21/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.343 Rp38.343
Rp37.609 Rp376.090
Rp34.124 Rp853.100
Rp30.454 Rp3.045.400
Rp28.620 Rp7.155.000
Rp27.519 Rp13.759.500
Rp27.336 Rp27.336.000
Full Reel (Order in multiples of 2000)
Rp17.594 Rp35.188.000
Rp17.209 Rp68.836.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.