DRV2603RUNR

Texas Instruments
595-DRV2603RUNR
DRV2603RUNR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver w/Auto Resonance Tracking A 595-DRV2603RUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.708

Stock:
10.708 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.457 Rp10.457
Rp7.430 Rp74.300
Rp6.660 Rp166.500
Rp5.797 Rp579.700
Rp5.394 Rp1.348.500
Rp5.137 Rp2.568.500
Rp4.935 Rp4.935.000
Full Reel (Order in multiples of 3000)
Rp4.678 Rp14.034.000
Rp4.550 Rp27.300.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.573
Min:
1

Similar Product

Texas Instruments DRV2603RUNT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Haptic Driver w/Auto Resonance Tracking A 595-DRV2603RUNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
1.7 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV2603EVM-CT
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2603
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 2.5 V
Unit Weight: 8,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2603 Haptic Driver

Texas Instruments DRV2603 Haptic Driver is designed specifically to solve common obstacles in driving both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) haptic elements. TI DRV2603 is also designed for low latency, has excellent efficiency, and plenty of drive strength for actuators commonly used in the portable market. LRA actuators typically have a narrow frequency band over which they have an adequate haptic response. This frequency window is typically ±2.5Hz wide or less, so driving an LRA actuator presents a challenge. TI DRV2603 Haptic Driver solves this problem by employing auto resonance tracking, which automatically detects and tracks the optimum commutation frequency. This means that any input PWM frequency within the input range (10kHz to 250kHz) will automatically produce the correct resonant output frequency. DRV2603 also implements an optimal braking algorithm to stop the LRA from ringing out.